- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 216602-6
216602-6
TE Connectivity / AMP Brand
6P HV190 FEDERLEIS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6P HV190 FEDERLEIS
Product Highlights:
- Receptacle
- HV-190
- Number of Positions = 6
- Number of Rows = Single
- Standard Profile
Search Keywords: 2166026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216602-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
55 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
525
$3.05
1,050
$1.88
1,575
$1.49
2,100 +
$1.46
Click for Quote
Log in
to unlock special pricing