- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 216602-4
216602-4
TE Connectivity / AMP Brand
4P HV190 FEDERLEIS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4P HV190 FEDERLEIS
Product Highlights:
- Receptacle
- HV-190
- Number of Positions = 4
- Number of Rows = Single
- Standard Profile
Search Keywords: 2166024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216602-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
You may purchase all in-stock quantity of 201
Stock lot only:
201
MOQ for In Stock Qty:
3150
MOQ for out of Stock Qty:
3150
55 Weeks
can ship
5/28/27
Tariffs may apply for U.S. shipments