- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 216602-2
216602-2
TE Connectivity / AMP Brand
2P HV190 FEDERLEIS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P HV190 FEDERLEIS
Product Highlights:
- Receptacle
- HV-190
- Number of Positions = 2
- Number of Rows = Single
- Standard Profile
Search Keywords: 2166022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216602-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
55 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
2,400
$3.24
4,800
$1.71
7,200
$1.18
9,600 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments