- Home ›
- All Products›
- 2-1658528-4
2-1658528-4
TE Connectivity / AMP Brand
636-0641LSLF FEMALE SOCKET CON
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
636-0641LSLF FEMALE SOCKET CON
Search Keywords: 216585284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658528-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
133 -
Contact Current Rating (Max):1 A
-
Number of Rows:2
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:15 µin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Number of Positions:6
-
Connector & Housing Type:Receptacle
-
Mating Retention:Without
-
Mating Alignment Type:Polarization
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Contact Termination Area Plating Thickness:5 µin, .127 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
665
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
665
$8.77
1,330
$4.63
1,995
$3.18
2,660 +
$3.12
Click for Quote
Log in
to unlock special pricing