- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658527-7
2-1658527-7
TE Connectivity / AMP Brand
622-3041LF=FSKT IDC S 30 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
622-3041LF=FSKT IDC S 30 30AU
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 30
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 216585277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658527-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,178
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$5.88
100
$5.01
250
$4.80
500
$4.78
750
$4.75
1,000 +
$4.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories