- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1658526-5
TE Connectivity / AMP Brand
2-1658526-5
609-0600MLF=FSKT IDC S 06 30AU
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = AMP-LATCH
- Number of Positions = 6
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1658526-5 |
| Alias/AKA: | 609-0600MLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Number of Rows: | 2 |
| Mating Connector Lock: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Mating Area Plating Thickness: | 30 µin |
| Wire/Cable Type: | Ribbon Cable |
| Circuit Application: | Signal |
| Product Type: | Connector |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Mating Alignment Type: | Polarization |
| Contact Current Rating (Max): | 1 A |
| Housing Color: | Blue |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Connector Style: | Receptacle |
| Contact Mating Area Plating Material: | Gold |
| Connector System: | Wire-to-Board |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Termination Method to Wire & Cable: | Insulation Displacement Crimp (IDC) |
-
This product is discontinued, but still in stock.