- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658526-4
2-1658526-4
TE Connectivity / AMP Brand
609-5041LF FEM SOCKT,LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
609-5041LF FEM SOCKT,LEAD FREE
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 50
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 216585264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658526-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
MOQ for out of Stock Qty:
98
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$22.17
25
$16.83
50
$16.03
98
$15.61
195
$15.28
293
$15.13
390 +
$15.09
Click for Quote
Log in
to unlock special pricing