- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658526-3
TE Connectivity / AMP Brand
2-1658526-3
609-5030LF FEM SOCKT,LEAD FREE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = AMP-LATCH
- Number of Positions = 50
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658526-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C