- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658526-0
TE Connectivity / AMP Brand
2-1658526-0
609-4030LF FEM SOCKT,LEAD FREE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = AMP-LATCH
- Number of Positions = 40
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1658526-0 |
| Alias/AKA: | 609-4030LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 40 |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 125 °C |