- Home ›
- All Products›
- 2-1658071-3
2-1658071-3
TE Connectivity / AMP Brand
MSB0.80RC-ASY120FL,-,F,-TY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80RC-ASY120FL,-,F,-TY
Search Keywords: 216580713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658071-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Termination Method to Printed Circuit Board:Surface Mount
-
Board-to-Board Configuration:Parallel
-
Operating Temperature Range:-65 – 125 °C
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Mount Retention:With
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Mount Alignment:With
-
Rectangular Termination Post & Tail Width:.07 in, 1.77 mm
-
Connector Mounting Type:Board Mount
-
Housing Material:LCP
-
Sealable:No
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):9.5 A
-
Number of Positions:120
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Mating Tab Width:.015 in, .38 mm
-
Contact Mating Area Plating Material:Gold Flash
-
Header Type:Fully Shrouded
-
Packaging Type:Tray
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
21
$18.60
42
$13.95
63
$13.02
84 +
$12.76
Click for Quote
Log in
to unlock special pricing