Image is representational - see mfr. specs

MSB0.80PL8ASY200FL,-,F,-TY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MSB0.80PL8ASY200FL,-,F,-TY
Search Keywords: 216580455
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1658045-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Stackable:
    No
  • Stack Height:
    .315 in, 8 mm
  • PCB Mount Alignment Type:
    Locating Posts
  • Mating Alignment:
    Without
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Contact Termination Area Plating Material:
    Gold
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Mating Tab Width:
    .015 in, .38 mm
  • Packaging Quantity:
    24
  • Contact Mating Area Plating Material Thickness:
    5 µin, .12 µm
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Thickness (Recommended):
    .12 in, .05 mm
  • Insulation Resistance:
    2 MΩ
  • Connector System:
    Board-to-Board
  • Contact Current Rating (Max):
    1.25 A, 9.5 A
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Rectangular Termination Post & Tail Width:
    .037 in, .94 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • Impedance:
    100 Ω
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Dielectric Withstanding Voltage (Max):
    675 VAC
  • Number of Positions:
    200
  • Assembly Process Feature Material:
    Polyimide Film
  • PCB Mount Retention:
    With
  • Contact Type:
    Pin
  • Mating Retention:
    With
  • Board-to-Board Configuration:
    Parallel
  • Contact Base Material:
    Phosphor Bronze
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • UL Flammability Rating:
    UL 94V-0
  • Centerline (Pitch):
    .031 in, .8 mm
  • PCB Mount Orientation:
    Vertical
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Contact Shape & Form:
    Single Beam , Square
  • Operating Voltage:
    125 VAC
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material:
    Gold Flash
  • Connector Height:
    .278 in, 7.06 mm
  • Circuit Application:
    Power & Signal
  • Packaging Type:
    Box , Tray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$19.77
24
$18.30
48
$17.77
72
$17.51
120
$16.79
264
$16.35
504 +
$16.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!