Image is representational - see mfr. specs

MSB0.80PL8ASY120FL,-,F,-TY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MSB0.80PL8ASY120FL,-,F,-TY
Search Keywords: 216580453
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1658045-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Thickness:
    5 µin, .12 µm
  • Rectangular Termination Post & Tail Width:
    .037 in, .94 mm
  • PCB Mount Retention:
    With
  • Connector Mounting Type:
    Board Mount
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Number of Positions:
    120
  • Dielectric Withstanding Voltage (Max):
    675 VAC
  • Connector Contact Load Condition:
    Fully Loaded
  • Assembly Process Feature Material:
    Polyimide Film
  • Packaging Quantity:
    42
  • Contact Current Rating (Max):
    1.25 A, 9.5 A
  • Insulation Resistance:
    2 MΩ
  • Contact Type:
    Pin
  • Stack Height:
    .315 in, 8 mm
  • Impedance:
    100 Ω
  • Connector System:
    Board-to-Board
  • PCB Thickness (Recommended):
    .12 in, .05 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Board-to-Board Configuration:
    Parallel
  • PCB Mount Alignment:
    With
  • Contact Shape & Form:
    Single Beam , Square
  • Mating Retention:
    With
  • Mating Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Phosphor Bronze
  • Operating Voltage:
    125 VAC
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .031 in, .8 mm
  • Mating Tab Width:
    .015 in, .38 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • PCB Mount Orientation:
    Vertical
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Contact Termination Area Plating Material:
    Gold
  • Sealable:
    No
  • Stackable:
    No
  • Connector Height:
    .278 in, 7.06 mm
  • Contact Mating Area Plating Material:
    Gold Flash
  • Primary Product Color:
    Black
  • Circuit Application:
    Power & Signal
  • Packaging Type:
    Box , Tray
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
53
$22.61
105
$14.05
158
$11.08
210 +
$10.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!