- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658043-3
TE Connectivity / AMP Brand
2-1658043-3
MSB0.80RC-ASY120FL,-,F,-TY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1658043-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Type: | Mictor SB Connector3594 |
| Body Orientation: | Straight3574 |
| Gender: | RCP3578 |
| Mounting: | Surface Mount3586 |
| Pitch: | 0.8 mm |
| Number of Contacts: | 120 |
| Maximum Voltage Rating: | 1253584VAC |
| Maximum Current Rating: | (9.5/1.25)/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -65 to 125 °C |