Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1658043-1

MSB0.80RC-ASY040FL,-,F,-TY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSB0.80RC-ASY040FL,-,F,-TY
Search Keywords: 216580431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1658043-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Type: Mictor SB Connector3594
Body Orientation: Straight3574
Gender: RCP3578
Mounting: Surface Mount3586
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 1253584VAC
Maximum Current Rating: (9.5/1.25)/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1658043-1 RoHS compliant?
Yes, 2-1658043-1 is RoHS compliant.
What is the lead time for 2-1658043-1?
The standard lead time for 2-1658043-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$22.66
25
$22.61
50
$22.55
120
$22.50
240
$11.91
360
$8.38
480 +
$8.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!