Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1658017-1

MSB0.80PL19ASY040FL,-,10,-TY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSB0.80PL19ASY040FL,-,10,-TY
Search Keywords: 216580171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1658017-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Assembly Process Feature Material:
    Polyimide Film
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Contact Current Rating (Max):
    1.25 A, 9.5 A
  • Assembly Process Feature:
    Pick and Place Cover
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Contact Termination Area Plating Material Thickness:
    9.8425 µin, .25 µm
  • PCB Mount Orientation:
    Vertical
  • Operating Voltage:
    125 VAC
  • Contact Type:
    Pin
  • PCB Mount Alignment:
    With
  • Mating Retention:
    With
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Dielectric Withstanding Voltage (Max):
    675 VAC
  • Contact Shape & Form:
    Single Beam , Square
  • Mating Tab Width:
    .015 in, .38 mm
  • PCB Mount Retention:
    With
  • Impedance:
    100 Ω
  • Packaging Quantity:
    36
  • Mating Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Stack Height:
    .748 in, 19 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Mating Area Plating Material Thickness:
    9.8425 µin, .25 µm
  • Insulation Resistance:
    2 MΩ
  • Connector Contact Load Condition:
    Fully Loaded
  • UL Flammability Rating:
    UL 94V-0
  • Stackable:
    No
  • Connector System:
    Board-to-Board
  • Rectangular Termination Post & Tail Width:
    .037 in, .94 mm
  • Number of Positions:
    40
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Gold
  • Board-to-Board Configuration:
    Parallel
  • PCB Thickness (Recommended):
    .25 in, .06 mm
  • Contact Base Material:
    Phosphor Bronze
  • Centerline (Pitch):
    .031 in, .8 mm
  • Connector Height:
    .722 in, 18.36 mm
  • Primary Product Color:
    Black
  • Packaging Type:
    Box , Tray
  • Circuit Application:
    Power & Signal
  • Contact Mating Area Plating Material:
    Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1658017-1 RoHS compliant?
Yes, 2-1658017-1 is RoHS compliant.
What is the lead time for 2-1658017-1?
The standard lead time for 2-1658017-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
18 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
36
$21.97
72
$13.52
108
$10.70
144 +
$10.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!