- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658012-5
2-1658012-5
TE Connectivity / AMP Brand
Conn Board to Board RCP 200 POS 0.8mm Solder ST SMD Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Board to Board RCP 200 POS 0.8mm Solder ST SMD Box/Tray
Search Keywords: 216580125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1658012-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:(9.5/1.25)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$46.18
25
$46.05
50
$45.94
120
$45.83
240
$24.18
360
$16.64
480 +
$16.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments