- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1658012-1
TE Connectivity / AMP Brand
2-1658012-1
MSB0.80RC-ASY040FL,-,10,-TY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1658012-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Type: | Mictor SB Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 0.8 mm |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | (9.5/1.25)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 125 °C |