- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 2-165566-1
2-165566-1
TE Connectivity / AMP Brand
110 PIDG FASTON REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 PIDG FASTON REC
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
- Tab Fit = 2.79 x 0.79 mm
- Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords: 21655661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-165566-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Accepts Wire Insulation Diameter Range:.14 in, 3.5 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$1.2110
6,000
$0.6411
9,000
$0.4512
12,000 +
$0.4421
Click for Quote
Log in
to unlock special pricing
Accessories