- Home ›
- All Products›
- 2-165008-1
2-165008-1
TE Connectivity / AMP Brand
P.G. SPADE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
P.G. SPADE
Search Keywords: 21650081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-165008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Straight
-
Insulation Sleeve Color:Red
-
Sealable:No
-
Stripe Color:Red
-
Wire Insulation Support:Without
-
Packaging Quantity:5000
-
Packaging Method:Tape Mounted
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Size:#8 , M4
-
Stud Diameter:.171 in, 4.3 mm
-
Operating Temperature Range:90 °C, 194 °F
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .25 – 1.65 mm²
-
Voltage Rating:600 V
-
Product Length:.829 in, 21.1 mm
-
Product Weight:.155 g
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2651
2,500
$0.2536
5,000
$0.2465
10,000
$0.2397
25,000
$0.2103
50,000 +
$0.2057
Click for Quote
Log in
to unlock special pricing