- Home ›
- All Products›
- 2-1649341-5
2-1649341-5
TE Connectivity / AMP Brand
T9CP2A54-120
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T9CP2A54-120
Search Keywords: 216493415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1649341-5
-
Alias/AKA:T9CP2A54-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Environmental Ambient Temperature Class:-40 – 70 °C
-
Coil Voltage Rating:120 VAC
-
Packaging Method:Tray/Box
-
Insulation Initial Resistance:1000 MΩ
-
Environmental Category of Protection:RTII
-
Contact Number of Poles:1
-
Power Relay Type:Standard
-
Coil Power Rating AC:1600 VA
-
Relay Termination Type:.25 x .032 Quick Connect Terminals
-
Height Class (Mechanical):20 – 35 mm
-
Relay Mounting Type:Quick Connect
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Arrangement:1 Form B (NC)
-
Contact Switching Load (Min):1000mA @ 5V
-
Width Class (Mechanical):25 – 30 mm
-
Contact Material:AgSnOlnO
-
Contact Switching Voltage (Max):277 VAC
-
Insulation Creepage Class:5.5 – 8 mm
-
Coil Resistance:2800 Ω
-
Contact Limiting Making Current:30 A
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Voltage Rating:277 VAC
-
Length Class (Mechanical):50 – 55 mm
-
Insulation Initial Dielectric Between Contacts & Coil:2500 Vrms
-
Contact Current Rating (Max):30 A
-
Insulation Clearance Class:2.5 – 4 mm
-
Coil Magnetic System:Monostable, AC
-
Contact Limiting Short-Time Current:30 A
-
Contact Limiting Breaking Current:30 A
-
Contact Limiting Continuous Current:30 A
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Insulation Clearance Between Contact & Coil:.125 in, 3.18 mm
-
Product Width:1.08 in, 27.4 mm
-
Environmental Ambient Temperature (Max):70 °C, -40 °F
-
Insulation Creepage Between Contact & Coil:.25 in, 6.36 mm
-
Product Length:1.98 in, 50.3 mm
-
Product Height:1.098 in, 27.9 mm
-
Contact Current Class:16 A, 20 – 30 A
-
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$14.65
500
$7.76
750
$5.46
1,000 +
$5.35
Click for Quote
Log in
to unlock special pricing