- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1644125-3
2-1644125-3
TE Connectivity / AMP Brand
Connector Accessories Spring Straight Polyamide 6/6 Gray Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Spring Straight Polyamide 6/6 Gray Bag
Search Keywords: 216441253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1644125-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Type:Spring3365
-
Dimension:9.1 x 24.7 x 5.83362mm
-
Operating Temperature:-25 to 170 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.1006
2,500
$0.0793
5,000
$0.0758
7,500
$0.0756
15,000
$0.0714
30,000
$0.0653
52,500
$0.0628
105,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing