Available Replacements
교체 권장
2489587-1 2489587-1 TE Connectivity / AMP Brand
2489587-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-164306-1

Conn DIN 41612 PL 32 POS 5.08mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
Conn DIN 41612 PL 32 POS 5.08mm Solder RA Thru-Hole
Product Highlights:
  • Connector
  • Mating Type = Plug
  • Number of Positions = 32
  • Number of Rows = 3
  • Post Type = Solder Post
Search Keywords: 21643061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-164306-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Type: DIN 41612
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 32
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-164306-1 discontinued?
Yes, 2-164306-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-164306-1?
The recommended replacement for 2-164306-1 is 2489587-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-164306-1 RoHS compliant?
Yes, 2-164306-1 is RoHS compliant.
What is the lead time for 2-164306-1?
The standard lead time for 2-164306-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
19
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.793
19
$31.630
114
$31.160
266
$30.690
475
$30.230
950
$15.440
1,425
$10.510
1,900 +
$10.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!