- Home ›
- All Products›
- 2-164045-8
2-164045-8
TE Connectivity / AMP Brand
48P.IEC-F MALE CONN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
48P.IEC-F MALE CONN
Search Keywords: 21640458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-164045-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Contact Current Rating (Max):5.5 A
-
Connector Height:21.8 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Columns:16
-
PCB Mount Alignment:Without
-
DIN Level:III
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Eurocard Connector Configuration Type:Type F
-
Contact Type:Pin
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rows Loaded:Z, B, D
-
Packaging Method:Tray
-
Panel Mount Feature:Without
-
DIN Size:Standard
-
Number of Rows:3
-
Number of Positions:48
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Housing Material:Thermoplastic Polyester - GF
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:48
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.114 in, 2.9 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
27 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
238
$14.38
475
$7.63
713
$5.36
950 +
$5.26
Click for Quote
Log in
to unlock special pricing