- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1634688-0
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
2-1634688-0
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
- 20 Positions
Search Keywords: 216346880
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1634688-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 2-1634688-0 discontinued?
Yes, 2-1634688-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1634688-0?
The recommended replacement for 2-1634688-0 is 5103308-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1634688-0 RoHS compliant?
Yes, 2-1634688-0 is RoHS compliant.
What is the lead time for 2-1634688-0?
The standard lead time for 2-1634688-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.