- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2-1634200-2
2-1634200-2
TE Connectivity / AMP Brand
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
Search Keywords: 216342002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1634200-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$4.65
50
$3.78
100
$3.77
300
$3.50
500
$3.31
1,000
$3.30
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing