- Home ›
- All Products›
- 216331-2
216331-2
TE Connectivity / AMP Brand
.250 POS.LOCK L.I.F
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.250 POS.LOCK L.I.F
Search Keywords: 2163312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216331-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Packaging Quantity:3500
-
Crimp Type:F-Crimp
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Wire Size:13 – 11 AWG, 2.62 – 4.17 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,625
$1.403
5,250
$0.743
7,875
$0.523
10,500 +
$0.512
Click for Quote
Log in
to unlock special pricing