- Home ›
- All Products›
- 2-1630186-6
2-1630186-6
TE Connectivity / AMP Brand
Power Resistor - 55 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 55 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 55 ?
- Power Rating = 50.00 W
- Tolerance = 5 %
Search Keywords: 216301866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630186-6
-
Alias/AKA:HSA5055RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Tray
-
Power Rating:50 W
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:55 Ω
-
Operating Voltage:1250 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
100
$3.60
300
$3.35
500
$3.16
1,000
$3.15
2,500
$2.81
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing