- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630027-7
2-1630027-7
TE Connectivity / AMP Brand
HSC300 8R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC300 8R0 5%
Search Keywords: 216300277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630027-7
-
Alias/AKA:HSC3008R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:300 W
-
Resistance Value:8 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
20
can ship 9/30/26
Minimum Order Quantity:
2
Order Increment:
2
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
2
$51.23
6
$48.86
10
$47.40
26
$45.37
50
$43.51
100
$42.35
250 +
$39.14
Click for Quote
Log in
to unlock special pricing