- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630027-5
TE Connectivity / AMP Brand
2-1630027-5
Power Resistor - 560 mOhms ±5% - 300W - Chassis Mount - Terminal Screw Type
View Datasheet Ask the Datasheet Accessories Notify Me
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .56 ?
- Power Rating = 300.00 W
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630027-5
-
Alias/AKA:HSC300R56J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
2 -
Power Rating:300 W
-
Resistance Value:.56 Ω
-
Temperature Coefficient:±50 ppm/°C