- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630027-4
2-1630027-4
TE Connectivity / AMP Brand
HSC300 R47 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC300 R47 5%
Search Keywords: 216300274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630027-4
-
Alias/AKA:HSC300R47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:300 W
-
Resistance Value:.47 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
MOQ for out of Stock Qty:
5
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$63.68
5
$63.52
10
$47.64
15
$44.47
20 +
$43.58
Click for Quote
Log in
to unlock special pricing