Image is representational - see mfr. specs

HSC300 R32 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HSC300 R32 5%
Search Keywords: 216300273
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1630027-3
  • Alias/AKA:
    HSC300R32J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±50 ppm/°C
  • Number of Terminations:
    2
  • Power Rating:
    300 W
  • Packaging Method:
    Loose Piece - Tray
  • Resistance Value:
    .32 Ω
  • Element Type:
    Wire Wound
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Operating Voltage:
    2500 VAC
  • Voltage Rating:
    2500 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
5
$66.04
10
$49.53
15
$46.23
20 +
$45.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!