- Home ›
- All Products›
- 2-1630027-1
2-1630027-1
TE Connectivity / AMP Brand
HSC300 75R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC300 75R 5%
Search Keywords: 216300271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630027-1
-
Alias/AKA:HSC30075RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:300 W
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Tray
-
Resistance Value:75 Ω
-
Element Type:Wire Wound
-
Operating Voltage:2500 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:2500 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$64.95
5
$64.79
10
$48.59
15
$45.36
20 +
$44.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments