- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630027-0
2-1630027-0
TE Connectivity / AMP Brand
HSC300 6R8 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HSC300 6R8 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 6.8 ?
- Power Rating = 300.00 W
Search Keywords: 216300270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630027-0
-
Alias/AKA:HSC3006R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:300 W
-
Termination Style:Axial
-
Resistance Value:6.8 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
20
can ship 9/25/26
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$67.52
5
$67.36
10
$50.52
15
$47.15
20 +
$46.21
Click for Quote
Log in
to unlock special pricing