- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630024-6
2-1630024-6
TE Connectivity / AMP Brand
HSC250 22R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC250 22R 5%
Search Keywords: 216300246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630024-6
-
Alias/AKA:HSC25022RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:250 W
-
Termination Style:Axial
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$65.01
5
$64.85
10
$48.64
15
$45.39
20 +
$44.48
Click for Quote
Log in
to unlock special pricing