- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630024-3
2-1630024-3
TE Connectivity / AMP Brand
HSC250 3R3 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC250 3R3 5%
Search Keywords: 216300243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630024-3
-
Alias/AKA:HSC2503R3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:250 W
-
Termination Style:Axial
-
Resistance Value:3.3 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$39.42
6
$38.49
10
$38.06
26
$37.25
50
$36.70
100
$36.11
250 +
$33.15
Click for Quote
Log in
to unlock special pricing