- Home ›
- All Products›
- 2-1630019-4
2-1630019-4
TE Connectivity / AMP Brand
HSC200 56R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 56R 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 56 ?
- Power Rating = 200.00 W
Search Keywords: 216300194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630019-4
-
Alias/AKA:HSC20056RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:200 W
-
Packaging Method:Loose Piece - Tray
-
Resistance Class:Up to 1kΩ
-
Resistance Value:56 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Operating Voltage:1900 VAC
-
Voltage Rating:1900 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$41.03
6
$36.61
10
$36.52
26
$34.49
50
$32.60
100
$32.52
250 +
$29.32
Click for Quote
Log in
to unlock special pricing