- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630019-2
2-1630019-2
TE Connectivity / AMP Brand
HSC200 47R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 47R 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 47 ?
- Power Rating = 200.00 W
Search Keywords: 216300192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630019-2
-
Alias/AKA:HSC20047RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:200 W
-
Termination Style:Axial
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$28.25
6
$28.18
10
$27.96
26
$27.75
50
$27.62
100
$27.55
250 +
$27.48
Click for Quote
Log in
to unlock special pricing