- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630019-1
2-1630019-1
TE Connectivity / AMP Brand
HSC200 470R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 470R 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 470 ?
- Power Rating = 200.00 W
Search Keywords: 216300191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630019-1
-
Alias/AKA:HSC200470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:200 W
-
Termination Style:Axial
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$39.47
6
$35.22
10
$35.13
26
$33.18
50
$31.36
100
$31.28
250 +
$28.21
Click for Quote
Log in
to unlock special pricing