- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630019-0
2-1630019-0
TE Connectivity / AMP Brand
HSC200 40R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC200 40R 5%
Search Keywords: 216300190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630019-0
-
Alias/AKA:HSC20040RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:200 W
-
Resistance Value:40 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2
$30.69
6
$28.92
10
$28.85
26
$28.07
50
$27.32
100
$27.25
250 +
$25.10
Click for Quote
Log in
to unlock special pricing