- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630012-8
2-1630012-8
TE Connectivity / AMP Brand
Power Resistor - 22 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 22 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 216300128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630012-8
-
Alias/AKA:HSC15022RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:150 W
-
Termination Style:Axial
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 10/7/26
Minimum Order Quantity:
5
Order Increment:
5
29 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$29.22
25
$18.04
50
$16.30
100
$14.65
250
$13.45
500
$12.69
1,000 +
$12.66
Click for Quote
Log in
to unlock special pricing