- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1630012-6
2-1630012-6
TE Connectivity / AMP Brand
Power Resistor - 3.3 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 3.3 Ohms ±5% - 150W - Chassis Mount - Solder Lugs
Search Keywords: 216300126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630012-6
-
Alias/AKA:HSC1503R3J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:150 W
-
Termination Style:Axial
-
Resistance Value:3.3 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
60
can ship 7/15/26
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$23.991
5
$21.810
25
$16.010
50
$14.710
100
$13.600
250
$12.470
500
$11.770
1,000 +
$11.710
Click for Quote
Log in
to unlock special pricing