- Home ›
- All Products›
- 2-1630012-1
2-1630012-1
TE Connectivity / AMP Brand
HSC150 R10 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSC150 R10 5%
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = .1 ?
- Power Rating = 300.00 W
Search Keywords: 216300121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630012-1
-
Alias/AKA:HSC150R10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Power Rating:150 W
-
Resistor Type:Power Resistor
-
Operating Temperature Range:-200 – 200 °C
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Value:.1 Ω
-
Element Type:Wire Wound
-
Operating Voltage:2500 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:2500 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$15.87
25
$14.39
50
$13.74
100
$13.15
250
$11.81
500
$10.72
1,000 +
$9.81
Click for Quote
Log in
to unlock special pricing