- Home ›
- All Products›
- 2-1630001-0
2-1630001-0
TE Connectivity / AMP Brand
NHSC100 11R5 1%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NHSC100 11R5 1%
Search Keywords: 216300010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1630001-0
-
Alias/AKA:NHSC10011R5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 200 °C
-
Power Rating:100 W
-
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Resistance Value:11.5 Ω
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Operating Voltage:1900 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1900 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$17.86
30
$17.33
50
$16.83
100
$15.90
250
$14.50
500
$13.34
1,000 +
$12.37
Click for Quote
Log in
to unlock special pricing