- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625999-7
2-1625999-7
TE Connectivity / AMP Brand
Power Resistor - 2.7 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 2.7 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 2.7 ?
- Power Rating = 100.00 W
- Tolerance = 5 %
Search Keywords: 216259997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625999-7
-
Alias/AKA:HSC1002R7J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:100 W
-
Termination Style:Axial
-
Resistance Value:2.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$9.88
30
$9.57
50
$9.14
100
$8.87
250
$7.86
500
$7.13
1,000 +
$6.61
Click for Quote
Log in
to unlock special pricing