- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625999-6
TE Connectivity / AMP Brand
2-1625999-6
Power Resistor - 2.2 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Resistor - 2.2 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 2.2 ?
- Power Rating = 100.00 W
Search Keywords: 216259996
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1625999-6 |
| Alias/AKA: | HSC1002R2J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 100 W |
| Termination Style: | Axial |
| Resistance Value: | 2.2 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Military Standard: | N/R |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1625999-6 RoHS compliant?
Yes, 2-1625999-6 is RoHS compliant.
What is the lead time for 2-1625999-6?
The standard lead time for 2-1625999-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
32 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
10
$12.35
30
$11.96
50
$11.42
100
$10.93
250
$9.82
500
$8.91
1,000 +
$8.15
Click for Quote
Log in
to unlock special pricing