- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625999-4
2-1625999-4
TE Connectivity / AMP Brand
Power Resistor - 2.2 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 2.2 kOhms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 2.2K ?
- Power Rating = 100.00 W
Search Keywords: 216259994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625999-4
-
Alias/AKA:HSC1002K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:100 W
-
Termination Style:Axial
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$10.27
30
$9.95
50
$9.50
100
$9.23
250
$8.17
500
$7.41
1,000 +
$6.78
Click for Quote
Log in
to unlock special pricing