- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625999-0
2-1625999-0
TE Connectivity / AMP Brand
Power Resistor - 22 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 22 Ohms ±5% - 100W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 22 ?
- Power Rating = 100.00 W
Search Keywords: 216259990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625999-0
-
Alias/AKA:HSC10022RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:100 W
-
Termination Style:Axial
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$8.62
30
$8.19
50
$7.96
100
$7.71
250
$7.02
500
$6.59
1,000 +
$6.22
Click for Quote
Log in
to unlock special pricing