- Home ›
- All Products›
- 2-1625995-1
2-1625995-1
TE Connectivity / AMP Brand
Power Resistor - 100 Ohms ±5% - 75W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 100 Ohms ±5% - 75W - Chassis Mount - Solder Lugs
Search Keywords: 216259951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625995-1
-
Alias/AKA:HSC75100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Power Rating:75 W
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Value:100 Ω
-
Element Type:Wire Wound
-
Temperature Coefficient:±25 ppm/°C, ±50 ppm/°C
-
Operating Voltage:1400 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:1400 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$11.60
30
$11.24
50
$10.74
100
$10.43
250
$9.23
500
$8.37
1,000 +
$7.66
Click for Quote
Log in
to unlock special pricing