- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625984-7
2-1625984-7
TE Connectivity / AMP Brand
Power Resistor - 1.8 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Resistor - 1.8 Ohms ±5% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 1.8 ?
- Power Rating = 50.00 W
Search Keywords: 216259847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625984-7
-
Alias/AKA:HSA501R8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:1.8 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
15
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$4.06
50
$3.72
100
$3.58
300
$3.35
500
$3.24
1,000
$3.09
2,500
$2.73
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing