- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1625984-1
2-1625984-1
TE Connectivity / AMP Brand
Power Resistor - 1 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 1 Ohms ±1% - 50W - Chassis Mount - Solder Lugs
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 1 ?
- Power Rating = 50.00 W
Search Keywords: 216259841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1625984-1
-
Alias/AKA:HSA501R0F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Resistance Value:1 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$7.299
50
$5.045
100
$4.639
300
$4.076
500
$3.878
1,000
$3.644
2,500
$3.625
5,000 +
$3.607
Click for Quote
Log in
to unlock special pricing